Delevan MILS1812 Shielded Surface Mount Inductors

Delevan MILS1812 Shielded Surface Mount Inductors are designed to provide optimal performance in high frequency analog circuits and signal processing. These inductors have a rugged and epoxy molded construction that offers durability and moisture resistance in harsh environments. The Delevan MILS1812 shielded surface mount inductors have a tolerances down to +/-1% of nominal inductance, and shielded offerings allow tighter assembly on valuable circuit board real estate. These inductors have been used in RFID, test equipment, GPS’s, radar, Wi-Fi, and satellite radios.

Features

  • Encapsulation provide resistance to corrosion in extreme environments
  • Inductance ranges from 0.0018μH to 33,000μH
  • Rugged epoxy molded construction using UL94V-0 materials
  • Shielded configurations result in less than 2% coupling
  • Tight tolerances to within +/-1% of nominal inductance

Applications

  • Circuit tuning
  • Impedance matching
  • High- and low-pass filtering
  • Test and measurement equipment
  • Switching systems