Delevan 1025 Molded RF Coil Inductors have rugged, epoxy-molded construction that offers durability and moisture resistance in harsh environments. These inductors have tolerances down to +/-1% of nominal inductance and shielded offerings that allow tighter assembly on circuit boards. The Delevan 1025 molded RF coil inductors have a standard operating temperature range of -55°C to +125°C. These inductors offer optimal performance in high-frequency analog circuits and signal processing applications such as RFID, test equipment, GPS, radar, Wi-Fi, and satellite radios.
Delevan 1025 Molded RF Coil Inductors
Features
- 0.0018μH to 33,000μH inductance range
- Encapsulation provides resistance to corrosion in extreme environments
- Rugged epoxy-molded construction using UL94V-0 materials
- Shielded configurations result in less than 2% coupling
- Tight tolerances to within +/-1% of nominal inductance
Applications
- Circuit tuning
- High and low-pass filtering
- Impedance matching
- Power supplies
- RF chokes