Delevan 1025 Molded Unshielded RF Coil Inductors

Delevan 1025 Molded RF Coil Inductors feature a rugged epoxy-molded design that ensures durability and resistance to moisture, making them suitable for harsh environments. These inductors provide tolerances as tight as ±1% and include shielded options that enable denser circuit board layouts. The 1025 molded RF coil inductors operate within a temperature range from -55°C to +125°C. These components are designed to deliver high performance in high-frequency analog circuits and signal processing applications, including circuit tuning, impedance matching, power supplies, and RF chokes. 

Features

  • Available with phenolic, iron, or ferrite cores
  • Compact and lightweight size
  • Durable epoxy-molded construction 
  • Encapsulation helps protect against corrosion
  • Molded unshielded RF coil design
  • Shielded designs reduce coupling to less than 2%

Applications

  • Circuit tuning
  • High and low-pass filtering
  • Impedance matching
  • Power supplies
  • RF chokes

Technical Specifications

Parameters Values
Inductance Range 0.10µH to 1000µH
Tolerance ±10%
Operating Temperature Range -55°C to +125°C
Maximum Current Rating 1380mA