Edge-Lock RF PCB Connectors Application Note
Amphenol SV Microwave's Edge-Lock connector series is developed to form an interference fit between the conical alignment pin and the PCB thru-hole, thus pulling the contact lane of the connector into the edge of the PCB. The result is a fixture-less connector that is primed for reflow without any unnecessary custom fixtures to hold the connector in place. The secure fit between the connector and the PCB edge ensures optimal RF performance throughout the connector’s full frequency range.
Search All Amphenol SV Microwave Edge-Lock RF PCB Connectors