Amphenol RF Improved SMA to AMC Fixed Length Cable Assemblies
Amphenol RF introduces improved designs for existing AMC to SMA cable assemblies. Design improvements were made to the SMA bulkhead mounting connectors allowing the non-IP67 cables to be mounted to panels with a max thickness of 3.2mm. Cables with IP67 connectors are suitable for panels with a max thickness of 3.2mm. Both standard polarity and reverse polarity options are available.
Search all Amphenol SMA to AMC and AMC to SMA RF Cable Assembly products.