Amphenol LTW X-Lok Connector System
Amphenol LTW X-Lok Series Connectors are available in various sizes for power, signal, and hybrid applications. The push lock mechanism simplifies mating and offers audible and tactile feedback, reducing mating failure risks. These connectors are compliant with UL1977 and 2238+50e standards. The X-Lok cables streamline installation by minimizing components, ensuring consistent performance, and reducing workmanship errors.
Search All Amphenol LTW X-Lok Connectors and X-Lok Cable Assemblies