Amphenol Communications Solutions for Ethernet Connectivity

Amphenol Communications Solutions offers Ethernet connectivity for industrial and commercial applications, ensuring reliable data transfer and current handling. The Single Pair Ethernet (SPE) is an advanced and simplified version of Ethernet connectivity. These IEC63171-6 certified industrial Ethernet connectors have secure latching with 360° shielding and can handle currents up to 4A in both right-angle and vertical PCB mount versions.

Search All Amphenol Communications Solutions Modular Connectors / Ethernet Connectors