Amphenol Commercial NDH Series ix Industrial Connectors

Amphenol Commercial's NDH Series ix Industrial IP6X rectangular push-pull connector and cable solutions provide Cat6A ethernet connectivity using the IEC 61076-3-124 mating interface, and full sealing to IP65, IP66, and IP67 specifications. The NDH series connectors are intended for use in industrial ethernet applications requiring additional environmental protection and are suitable for any indoor and outdoor rugged/harsh environments. Amphenol Commercial NDH series connectors support industrial ethernet applications in traffic control and mobile communication systems, IoT devices, and network testing.

Search Amphenol Commercial NDH Series ix Industrial Rectangular MIL Spec Connectors