Amphenol Temperature Sensors

Amphenol Advanced Sensors is a leading manufacturer of high-performance Temperature Sensors, offering a wide range of reliable temperature-sensing solutions. Amphenol’s extensive portfolio includes detailed inventory, competitive pricing, technical datasheets, and valuable resources, all conveniently available through TTI.

Shop All Amphenol Advanced Sensors Temperature Sensors
Amphenol Pressure Sensors

Amphenol Temperature Sensor Types

Amphenol Temperature Sensors, available at TTI, are engineered for a wide range of industrial and commercial applications. Sensor types include NTC Thermistors, PTC Thermistors, Infrared Sensors, Current Limiters, and more. Each sensor type provides information on temperature range, output signal, and environmental rating to ensure reliable and efficient performance.

Amphenol NTC Thermistors

Amphenol NTC Thermistors are temperature-sensitive components with a negative temperature coefficient, meaning their resistance decreases as temperature increases. The NTC thermistors are used for temperature measurement, control, and compensation in a variety of electrical and electronic applications, and are available in different configurations, resistance values, and response characteristics.

Shop All Amphenol Advanced Sensors NTC Thermistors

Amphenol Epoxy NTC Thermistors

Amphenol Epoxy NTC Thermistors

Epoxy NTC Thermistors provide accurate temperature sensing with options for interchangeability, noise immunity, and operation up to 155°C, making them ideal for automotive, HVAC, medical, and consumer electronics.

Amphenol Glass NTC Thermistors

Amphenol Glass NTC Thermistors

Glass NTC Thermistors offer durable, hermetically sealed designs for reliable temperature sensing, available in high-temperature, miniature, and ultra-stable options, ideal for automotive and industrial use.

Amphenol Harsh Environment NTC Thermistors

Amphenol Harsh Environment NTC Thermistors

Harsh Environment NTC Thermistors have rugged, moisture- and acid-resistant coatings for reliable use in extreme conditions, ideal for automotive, industrial, and outdoor use.

Amphenol Radial Lead NTC Thermistors

Amphenol Radial Lead NTC Thermistors

Radial Lead NTC Thermistors offer high sensitivity with point-matched disc designs and bare leads, ideal for PCB and probe mounts from -50°C to +150°C.

Amphenol SMD NTC Thermistors

Amphenol SMD NTC Thermistors

SMD NTC Thermistors are compact sensors for precise temperature control, available in standard sizes (0402–1206) and compatible with standard soldering.

Amphenol PTC Thermistors

Amphenol PTC Thermistors are radially wired disc components used for over-current, over-voltage, and temperature protection in electrical circuits. The PTC thermistors exhibit a positive temperature coefficient, increasing in resistance as temperature rises, and are available in various coatings, resistance values, and operating ranges.

Shop All Amphenol Advanced Sensors PTC Thermistors

Amphenol Type PTF PTC Thermistors

Amphenol Type PTF PTC Thermistors

PTF PTC Thermistors are radially-wired disc devices that provide reliable over-current and short circuit protection. Their self-regulating resistance suits general-purpose circuit protection.

Amphenol Type PTO PTC Thermistors

Amphenol Type PTO PTC Thermistors

PTO PTC Thermistors are radially wired discs for current regulation, circuit protection, and temperature sensing, with varied resistances, transition points, and voltage ratings.

Amphenol Type YM PTC Thermistors

Amphenol Type YM PTC Thermistors

YM PTC Thermistors are silicone-coated, radially wired discs that protect against overcurrent, overvoltage, and overtemperature, with varied current ratings.

Amphenol Type YQ PTC Thermistors

Amphenol Type YQ PTC Thermistors

YQ PTC Thermistors are radially wired, RoHS-compliant devices with silicone coating for stable, fail-safe protection against overcurrent, overvoltage, and overtemperature.

Amphenol Infrared (IR) Sensors

Amphenol Infrared (IR) Sensors are non-contact sensors that measure surface temperature by detecting infrared radiation. Typically, IR sensors include thermo-elements, an infrared filter, and a thermistor for temperature compensation and are available in discrete or modular formats with analog or digital output options.

Shop All Amphenol Advanced Sensors Infrared Sensors

Amphenol ZTP-135SR IR Sensors

Amphenol ZTP-135SR IR Sensors

ZTP-135SR Thermopile Infrared (IR) Sensor features a hermetically sealed TO-46 (18) package and integrates thermo-elements, a flat infrared filter, and a thermistor for precise temperature compensation.

Amphenol ZTP-101T IR Sensors

Amphenol ZTP-101T IR Sensors

ZTP-101T Thermopile Infrared (IR) Sensors are designed for non-contact surface temperature measurement.

Amphenol ZTP-115 Infrared Sensors

Amphenol ZTP-115 Infrared Sensors

ZTP-115 Thermopile Infrared (IR) Sensors feature thermo-elements, a flat infrared filter, and an integrated thermistor for temperature compensation, all enclosed in a hermetically sealed package.

Amphenol ZTP-135 Infrared Sensors

Amphenol ZTP-135 Infrared Sensors

ZTP-135 IR Sensors are used for non-contact surface temperature measurement.

Amphenol Infrared (IR) Digital Sensors

Amphenol Infrared (IR) Digital Sensors provide temperature-compensated output signals over a digital I²C interface. These sensors combine thermopile and signal-processing electronics in a single package and are designed for direct integration into systems without requiring recalibration.

Amphenol ZTPD-2210 Series IR Digital Sensors

Amphenol ZTPD-2210 Series IR Digital Sensors

ZTPD-2210 Series IR Digital Sensors offer easy integration with a temperature-compensated I²C output, combining a thermopile and ASIC in a compact TO-39 package.

Amphenol ZTPD-EVM Kit

Amphenol ZTPD-EVM Kit

ZTPD-EVM Kit offers a full evaluation platform for digital IR detectors with hardware setup, configuration, and software guidance, enabling smooth I²C communication via Windows-based software.

Amphenol Current Limiters

Amphenol Current Limiters are thermistor-based components used to manage inrush current in electrical circuits. These current limiters provide resistance that limits the initial surge of current when power is first applied, helping to protect circuit components and support stable operation.

Shop All Amphenol Advanced Sensors Current Limiters

Amphenol CL Series Current Limiters

Amphenol CL Series Current Limiters

CL Series Inrush Current Limiters are disc thermistors with uninsulated lead wires designed to control inrush current in power supplies. They help protect circuits by managing sudden power surges during switching.

Amphenol Temperature Sensor Assemblies

Amphenol Temperature Sensor Assemblies measure temperature in automotive and industrial systems, providing input to control systems for efficient and safe operation. These sensor assemblies include sensors for monitoring surface, fluid, air, and component temperatures in applications such as hybrid batteries, HVAC systems, transmissions, and exhaust systems.

Amphenol BAF147 Series Water Detection Sensors

Amphenol BAF147 Series Water Detection Sensors

BAF147 Series Water Detection Sensors identify moisture leakage in Electric Vehicle (EV) battery pack systems and alerts the driver to potentially hazardous driving conditions.

Amphenol Self-Adhering Surface Temperature Sensors

Amphenol Self-Adhering Surface Temperature Sensors

Self-Adhering Surface Temperature Sensors are designed for industrial HVACR applications and are typically mounted on the exterior surface of water tanks or boiler reservoirs.

Amphenol Type JI/JIC Waterproof IP68 Temperature Sensors

Amphenol Type JI/JIC Waterproof IP68 Temperature Sensors

Types JI and JIC NTC thermistors are molded onto a flexible circular cable and are available with an optional stainless steel housing.

Amphenol Type MA100 Biomedical Chip Thermistors

Amphenol Type MA100 Biomedical Chip Thermistors

MA Biomedical Chip Thermistor Assemblies are designed for applications that require either intermittent or continuous monitoring of patient temperature.

Amphenol RTS Series Ring Terminal Temperature Sensors

Amphenol RTS Series Ring Terminal Temperature Sensors

RTS Series Ring Terminal Temperature Sensors feature an NTC chip thermistor mounted in an eyelet tag, designed for accurate surface temperature measurement.

Amphenol Cable Probe Temperature Sensors

Amphenol Cable Probe Temperature Sensors

Cable Probe Temperature Sensors are engineered for industrial HVACR applications and are typically strapped directly to the measurement surface or placed in a dry well for accurate temperature monitoring.

Amphenol GE-1711 / GE-1797 Engine Temperature Sensor (ETS)

Amphenol GE-1711 / GE-1797 Engine Temperature Sensor (ETS)

GE-1711 / GE-1797 Engine Temperature Sensor (ETS) monitors the temperature of engine fluids such as coolant, oil, or fuel.

Amphenol GE-1923 Series Outside Air Temperature (OAT) Sensors

Amphenol GE-1923 Series Outside Air Temperature (OAT) Sensors

GE-1923 Series Outside Air Temperature (OAT) Sensors measure the temperature outside a vehicle’s passenger compartment.

Amphenol Inline Flow-Through Fluid Temperature Sensors

Amphenol Inline Flow-Through Fluid Temperature Sensors

Inline Flow-Through Fluid Temperature Sensor offers inline temperature measurement for fluids in heat exchange systems.

Amphenol Coolant Temperature Sensors

Amphenol Coolant Temperature Sensors

Coolant Temperature Sensor (CTS) monitors the temperature of the coolant circulating around the battery to help cool the battery module in EVs and PHEVs.

Amphenol Pressure and Temperature Combination Sensors

Amphenol Pressure and Temperature Combination Sensors

Pressure & Temperature Combination Sensors deliver both pressure and temperature measurements within a single sensor assembly.

Amphenol Surface Mount Foam Sensors

Amphenol Surface Mount Foam Sensors

Surface Mount Foam Sensor (SMF) is a versatile sensor designed for direct installation on nearly any surface, providing accurate temperature monitoring.

Amphenol Turbidity Sensors

Amphenol Turbidity Sensors are optical sensors used to detect the level of suspended particles in wash water. Typically integrated into washing machines and dishwashers to monitor water clarity during operation. These sensors provide turbidity measurements that can be used to adjust wash cycles or water usage.

Shop All Amphenol Advanced Sensors Turbidity Sensors

Amphenol TSD-10 Series Turbidity Sensors

Amphenol TSD-10 Series Turbidity Sensors

TSD-10 Series measures the turbidity, or level of suspended particles, in the wash water of washing machines and dishwashers.

Amphenol TST-10 Series Turbidity Sensors

Amphenol TST-10 Series Turbidity Sensors

TST-10 Series monitors the turbidity, or concentration of suspended particles, in the wash water of washing machines and dishwashers.

Amphenol TSW-10 Series Turbidity Sensors

Amphenol TSW-10 Series Turbidity Sensors

TSW-10 Series measures the turbidity, or the amount of suspended particles, in the wash water of washing machines and dishwashers.