Amphenol Industrial UPC 14.0mm Connectors
Amphenol Industrial UPC 14.0mm Series Connectors feature R4 RADSOK technology and deliver high performance with a maximum current of 450A. The UPC 14.0mm connectors offer robust EMI shielding, a High Voltage Interlock Loop (HVIL), and a secondary lock design, ensuring secure and efficient operation. These UPC connectors support a minimum of 100 mating cycles and provide touch-proof safety. UPC 14.0mm connectors operate within a temperature range from -40°C to +125°C and support a voltage rating of 1000V DC. Typical applications include battery packs, heavy equipment, hybrid/electric vehicles, and Power Distribution Units (PDUs).
Features
- Compact and sturdy build
- Compliant with UL94 V-0 flammability standards for self-extinguishing properties
- IP67 ingress protection when mated
- Keyway design to prevent incorrect mating
- Quick lock and push-to-release mechanism for easy handling
- Robust 360° shielding to prevent electromagnetic interference
- Secondary lock design for added security
- Touch-proof safety design
Applications
- Battery packs
- Heavy equipment
- Hybrid/electric vehicles
- Microcontroller units
- PDUs
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage | 1000V DC |
| Contact size | 14.0mm |
| Maximum current rating | 450A |
| Minimum durability | 100 mating cycles |
| Flammability rating | UL 94 V-0 |
| Operating temperature range | -40°C to +125°C |
Video
This TTI Tech Specs video for Amphenol Industrial PC 14.0mm Series Connectors highlights their robust design and exceptional performance features. This includes a high maximum current rating and comprehensive safety measures, making these connectors ideal for various industrial applications.
See the video transcript below
Video Transcript
Sometimes simple is best. The sky is blue, water is wet, and the sun is bright. Add to that Amphenol Industrial naming a power connector the Ultimate Power Connector, or UPC for short. The UPC 14.0mm series are plastic power connectors designed for hybrids, EVs, heavy equipment, and other applications that require high power delivery in a compact and robust connector.
The connectors are rated for up to 450A and 1000V DC using patented 14mm RADSOK contacts. RADSOK technology enables 50% higher currents in the same pin size compared to traditional contacts and improves reliability and durability while reducing mating forces. The connectors are touchproof and offered with integrated HVIL. They also have 360° EMI shielding and are IP67-rated when mated. Amphenol Industrial UPC 14.0mm series connectors feature a keyway design to prevent incorrect mating.