Amphenol Advanced Sensors Telaire CO2 Sensors

Amphenol Advanced Sensors Telaire CO2 Sensors include the T66xx, T67xx, and T3022 series of CO2 sensors and modules. These sensors are affordable, compact, and versatile, making them ideal for a wide range of applications. The T3022, T6700, and T6743 CO2 modules feature the patented ABC logic software that removes the need for calibration. The sensors are able to detect and measure particles from a range of 0 to 50,000ppm. Telaire CO2 sensors find use in industrial, medical, and pharmaceutical applications.

Features

T3022 CO2 Modules:

  • ABC logic software eliminates the need for calibration, sensors shipped factory-calibrated
  • Affordable and reliable
  • Digital output
  • External tab for easy mounting
  • Flexible sensor platform that can interact with other microprocessor devices
  • Multiple calibrations available
  • Non-Dispersive Infrared (NDIR) measuring technology
  • Rated IP67

T6613 CO2 Modules:

  • Built-in temperature sensor
  • Compact
  • High sensitivity 
  • Quick response time
  • Reduced cost

T6615 CO2 Modules:

  • Affordable
  • Capable of interacting with other microprocessor devices
  • Designed for applications where ABC logic cannot be used
  • Dual-channel optical system and three-point calibration process
  • Reliable sensor design

T6700 CO2 Modules:

  • ABC logic software eliminates the need for calibration, lifetime calibration warranty
  • Affordable, compact and versatile
  • Reliable and flexible platform that interacts with other microprocessor devices

T6713 and T6793 CO2 Modules:

  • Affordable and reliable sensor design
  • Compact design and versatile interface options that allow for simple product integration
  • Flexible design that allows for interaction with other microprocessor devices
  • Removes the need for calibration in most applications

T6743 CO2 Modules:

  • ABC logic software eliminates the need for calibration, lifetime calibration warranty
  • Compact, low power design
  • Versatile interface for easy product integration

Applications

  • Industrial
  • Medical
  • Pharmaceutical
  • Transportation

Technical Specifications

Series Parameters
Measurement range (ppm) Operating temperature range (°C) Pressure dependence Signal update (s) Resources (PDF)
T3022 0 to 5000 0 to 50 0.13% 4 Datasheet
T6613 0 to 2000 0 to 50 0.13% 4 Datasheet
T6615 0 to 2000
0 to 5000
0 to 10,000
0 to 50,000
0 to 50 0.135% - Datasheet
T6700 0 to 5000 -10 to 60
-20 to 70
0.13% 5 -
T6713 0 to 5000 -10 to 60 0.13% 5 Datasheet
T6793 0 to 5000 -10 to 60 0.13% 5 Datasheet
T6743 400 to 5000
400 to 40,000
- 0.135% - Datasheet