Amphenol Alden Pulse-Lok Medical Connectors offer a comprehensive range of ergonomic, lightweight, and secure interconnect solutions designed specifically for medical instrumentation applications. The Pulse-Lok connectors feature an intuitive auto-latching mechanism, providing secure connections with minimal force and tactile, visual, and audible confirmation of engagement. These medical connectors are available in five shell sizes ranging from 0.52” to 1.60” in diameter and can accommodate up to 128 contacts. Pulse-Lok medical connectors are impact-resistant, strain-relieved, and IP-67-rated. Typical applications include cosmetic surgery, electrophysiology, electrosurgical devices, imaging, and patient monitoring.
Amphenol Alden Pulse-Lok Medical Connectors
Features
- Auto-latching mechanism ensures secure connections with low insertion force
- Available in five shell sizes ranging from 0.52” to 1.60” with up to 128 contacts
- Designed to withstand steam, gas, and gamma sterilization processes
- Flexible housing options include metal and metal-plated plastic, supporting various contact types
- Impact-resistant and IP-67 rated waterproof for durability in harsh conditions
- Multiple keying and color options improve safety and reduce mis-mating risks
Applications
- Medical:
- Cosmetic surgery
- Electrophysiology
- Electrosurgical devices
- Imaging
- Minimally invasive surgery
- Patient monitoring