Amphenol PowerLok G1 and G2 Connectors
Amphenol PowerLok G1 and G2 Heavy Duty Power Connectors offer RADSOK contact technology and support different positions 1POS, 2POS, and 3POS of a straight and right angle. The PowerLok G1 offers cable sizes from 2.5mm2 to 150mm2 with and without shielding. PowerLok G1 power connectors offer up to 1000V range from 70A to 500A with HVIL, 360° shielding, environmental sealing, and keying, straight-straight, and right-angle configurations up to 3 power circuits.
The G2 Heavy Duty Power Connectors offer a quick locking lever with Connection Position Assistance (CPA) and a receptacle shell with a High-Voltage Interlock (HVIL) integrated for high vibration. PowerLok G2 power connectors are available as field-assembled connectors which accommodate shielding cable sizes from 35mm² to 120mm² (300/500 series) and 2.5mm² to 10mm² (60 series). Typical applications include trucks, buses, agricultural, construction, and off-road vehicles.
Features
- Aluminum shell with gray zinc plating for 360° shielding
- Available in 1POS, 2POS, and 3POS positions, with straight and right-angle options
- Compliant with RoHS and REACH standards
- Enhanced design with improved vibration resistance and shielding performance
- High voltage interlock for added safety
- Utilizes RADSOK contact technology
Applications
- Agricultural
- Bus
- Construction
- Electric power distribution for automotive
- Off-road vehicles
- Truck
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage range | 1000VDC and 1500VDC |
| Current range | 25A to 500A |
| Minimum insulation resistance | 500MΩ |
| Operating temperature range | -40°C to +125°C |
| Minimum mating cycle | 100 |