Amphenol FCI Power Card Edge Connectors

Amphenol FCI Power Card Edge Connectors offer a low-profile AC/DC power distribution solution, designed for efficient power delivery and system cooling. The power card edge connectors integrate signals and power in a single right-angle connector, with options for molded posts or metal fork-locks. These connectors are constructed from high-temperature thermoplastic with high-conductivity copper alloy contacts. Power card edge connectors operate within a temperature range from -5°C to +105°C and support minimum insulation resistance of 5000MΩ. Typical applications include datacom/networking, servers, storage, and telecommunications.

Features

  • Available with molded posts or metal fork-locks for retention
  • High-temperature thermoplastic housing with high-conductivity copper alloy contacts
  • Integrates signals and power in a single right-angle connector
  • Low-profile design for effective cooling in 1U servers
  • Option for AC cable pass-through
  • RoHS compliant for environmental compliance
  • Straddle-mount connectors feature mounting ears for secure PCB attachment

Applications

  • Datacom/networking
  • Servers
  • Storage
  • Telecommunications