Piher Sensing Systems PSC-360 Contactless Sensors
Piher Sensing Systems PSC-360 Contactless Sensors are Hall-Effect, end-of-shaft, non-contacting rotary position sensors designed for high performance in harsh environments. The PSC-360 contactless sensors feature a non-contacting design with a securely fastened magnet as the only moving component. These PSC-360 sensors offer contactless operation, minimizing wear and tear, with an endless rotational angle and programmable angular ranges between 15° and 360°. PSC-360 contactless sensors operate within a temperature range from -40°C to +125°C and support current ratings up to 47mA. Typical applications include home and building automation, industrial, marine, and transportation.
Features
- Customizable connector configurations with fly leads
- Durable design capable of withstanding up to 50 million cycles
- Hall-effect, end-of-shaft, non-contacting rotary position sensor
- Highly configurable with various signal output options
- Multi-turn configurations are available upon request
- Non-contacting design with a securely fastened magnet as the only moving component
- Optional switch output configuration
- Sealed, flange-mounted for easy positioning
- True contactless operation reduces wear and tear over time
Applications
- Home and building automation:
- HVAC systems
- Industrial:
- Autonomous warehouse robotics
- Conveyor operation
- Robot arm position
- Robotics and automation feedback
- Valve monitoring
- Marine:
- Steering and shifter sensor
- Transportation:
- Bucket position
- Fork height and mast tilt
- Hitch position
- Pedal Position
- Steering wheel angle
- Suspension/height detection
- Transmission gear shift
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Supply current | Single version | 8.5mA |
| Redundant version | 17mA | |
| CAN version | 47mA | |
| Rotational life | Up to 50000000 cycles | |
| Shaft diameter | 6mm | |
| Mechanical range | 360° | |
| Voltage protection | ±10V | |
| Operating temperature range | -40°C to +125°C | |