Piher Sensing Systems MTS-360 Contactless Sensors
Piher Sensing Systems MTS-360 Contactless Sensors offer 360-degree absolute position feedback with an endless mechanical rotational angle. The MTS-360 contactless sensors feature a through-hole design that supports shaft insertion from both top and bottom and are ideal for tight spaces. These sensors are fully customizable, with programmable transfer functions, switch outputs, and various output protocols. MTS-360 contactless sensors operate within a temperature range from -40°C to +125°C and support a maximum current of 17mA. Typical applications include home and building automation, HVOR, industrial, and transportation.
Features
- 360-degree absolute position feedback
- Adaptable to specific requirements
- Endless mechanical rotational angle with no dead band
- Fully customizable design
- Multiple output protocols and redundancy levels are available
- No gears or mechanical interfaces, simplifying assembly and calibration
- Programmable transfer function and switch outputs
- The through-hole design allows shaft insertion from both the top and bottom
- Ultra-miniature size with a footprint of less than 18mm x 18mm and height of 5.9mm
Applications
- Home and building automation:
- HVAC systems
- HVOR:
- Autonomous steering
- Hand throttle position
- Joystick controls
- Industrial:
- Autonomous warehouse robotics
- Instrumentation
- Optical image stabilization
- Precision biomedical devices
- Robotics and automation feedback
- Transportation:
- Conveyor operation
- Valve monitoring
Technical Specifications
| Parameters | Values |
|---|---|
| Supply voltage | 5V ±10% |
| Switch accuracy | ±3° |
| Electrical angular range | 15° to 360° |
| Mechanical range | 360° |
| Rotational life | Up to 50000000 cycles |
| Operating temperature range | -40°C to +125°C |