Amphenol Advanced Sensors NPI-19 Series NovaSensor Pressure Sensors
Amphenol Advanced Sensors NPI-19 Series NovaSensor Pressure Sensors are designed for measuring medium and low pressure in various industrial and commercial systems. These sensors use solid-state technology with a piezoresistive sensor chip housed in a fluid-filled cavity. The NPI-19 series sensors offer a static accuracy of ±0.5% and a compensated temperature range from 0°C to +70°C. These devices feature an insulation resistance of 108Ω and a bridge impedance of 5,000Ω. Applications include process control systems, biomedical instruments, HVAC controls, appliances, marine systems, and aircraft systems.
Features
- Compatible with corrosive media
- Constant current and constant voltage versions
- Custom pressure port configurations
- High sensitivity with precise output
- ISO sensor design
- Media isolation using a diaphragm
- Modular design
- Multiple standard pressure ranges available
- Solid-state, high-reliability design
- Stainless steel construction
Applications
- Aircraft and avionic systems
- Appliances and consumer electronics
- Biomedical instruments
- Hydraulic systems and valves
- Process control systems
- Refrigeration and HVAC controls
- Ship and marine systems
Technical Specifications
| Parameters | Values |
|---|---|
| Static accuracy | ±0.5% |
| Compensated temperature | 0°C to +70°C |
| Insulation resistance | 108Ω |
| Input impedance range | 4,000Ω to 10,000Ω |
| Bridge impedance | 5,000Ω |