Amphenol SV Microwave Non-Magnetic RF Interconnects
Amphenol SV Microwave Non-Magnetic RF Interconnects are designed to maintain low magnetic susceptibility and avoid electric field distortion. The non-magnetic SMA connectors offer robust threaded connections, while the SMPM connectors provide high-speed, high-density solutions with push-on functionality. These interconnects are tested for durability with 500 mating cycles and operate within a temperature range from -65°C to +165°C. The interconnects support an impedance of 50Ω and a dielectric withstand voltage of 1000VRMS for the SMA series and 325VRMS for the SMPM series. These interconnects find medical, mil/aero, and quantum computing applications.
Features
- DC to 26.5GHz (SMA) and DC to 65GHz (SMPM)
- High-speed, high-density SMPM solution
- No field distortion and low susceptibility
- Non-magnetic plating and materials maintains non-magnetic integrity
- Robust, threaded SMA solutions
Applications
- Defense and aerospace
- Medical devices
- Quantum computing
Technical Specifications
| Parameters | Value | |
|---|---|---|
| Operating temperature range | -65°C to +165°C | |
| Impedance | 50Ω | |
| Frequency | SMA | 18GHz (select models up to 26.5GHz) |
| SMPM | 65GHz | |
| Dielectric withstanding voltage | SMA | 1000Vrms |
| SMPM | 325Vrms | |