Amphenol RF Non Magnetic Connectors
Non-magnetic coaxial connectors are used for carrying 50 Ω RF signals within the magnetic field of MRI equipment where a high signal-to-noise ratio (SNR) is required. These connectors are manufactured under strict quality procedures throughout the entire production process to ensure that each connector will not produce image artifacts during MRI scans. All products are 100% tested for magnetism prior to shipping and are available in the following interfaces: SMB, MCX and MMCX.
SMB Connector Series
The 50 Ω SMB coaxial connector series has a snap-on interface which allows for easy mating and un-mating while providing 360° of rotation. This feature enables flexibility within dense layouts.
(Learn More)

MCX Connector Series
The MCX (Micro Coaxial) series is a 50 Ω series with broadband capability ranging from DC to 6 GHz. In addition, the MCX series features secure, fast and easy snap-on/ snap-off coupling.
(Learn More)

MMCX Connector Series
The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 Ω impedance with a broadband capability of DC to 6 GHz and secure, fast and easy snap-on/ snap-off coupling, and a wide range of available connectors. However, MMCX connectors have a smaller foot print than the MCX series.
(Learn More)