Amphenol Commercial RJMG Series Magnetic Jacks
Amphenol Commercial RJMG Series Magnetic Modular Jacks are available in 1x1, 1xN, 2xN, and stacked variants. These modular jacks come in tab-up and tab-down configurations, with choices for shielded and EMI-protected versions. The magnetic modular jacks support Power over Ethernet (PoE) and feature LED options. These jacks meet IEEE802.3ab standards for 100BASE-T and operate within a temperature range from -40°C to +85°C. The modular jacks feature integrated magnetics for DC isolation and low-mode conversion for superior EMI performance. RJMG series magnetic modular jacks find applications in communications, consumer, data, industrial, and medical.
Features
- Available in
- 2xN (2x1, 2x2, 2x4, 2x6, and 2x8) port
- 1x1
- 1xN (1x2, 1x4 through 1x8) port
- Stacked USB 2.0/3.0
- Available in 100BASE-T, 1G/2.5G/5G/10G to meet a wide range of cable performance requirements
- Available in shielded and EMI options
- Cost and performance flexibility with the gold plating option of contact area
- DIP type allows for easy PCB assembly
- Integrated magnetics for DC isolation
- LED option, customer can opt for color of their choice
- Low mode conversion improves EMI performance
Applications
- Communications
- Consumer products
- Data
- Industrial & Instrumentation
- Medical
Technical Specifications
| Connector | Standard Operating Temperature |
Extended Operating Temperature |
Temperature Life With Load |
Temperature Life Without Load |
Thermal Shock |
Humidity | Specifications |
|---|---|---|---|---|---|---|---|
| 1x1 | 0˚C to 75˚C | -40˚C to 85˚C | Per EIA-364-17, 1.5A, 70˚C, 500 Hours | Per EIA-364-17, 105˚C, 1000 Hours | Per EIA-364-32, -55˚C to +105˚C, 25 Cycles | Per EIA 364-31, 21 Cycles, 504 Hrs, 25˚C to 65˚C, 90-95% RH, with -10˚C Cold Shock Per EIA-364-31, Steady State, 21 Days, 50˚C, 90-95% RH |
Datasheet (PDF) |
| 1xN | -40°C to 85°C | Datasheet (PDF) | |||||
| 2xN | -40°C to +85°C and -40˚C to +105˚C | Datasheet (PDF) | |||||
| Stacked | -40˚C to 85˚C | Datasheet (PDF) |