Amphenol FCI (ACS) Minitek 1.25mm Wire-to-Board Connector System
Amphenol FCi Minitek 1.25mm Wire-to-Board Connector System is a high-quality, compact solution designed for diverse applications. This connector system features a 1.25mm pitch, accommodating wire sizes from 32AWG to 28AWG, and is available in various configurations, including SMT and through-hole options. The Minitek 1.25mm connector system offers robust electrical performance, including a voltage rating of 125VAC/VDC and a current rating of 1A, and it ensures reliable connectivity. These connectors are RoHS-compliant, lead-free, and made from halogen-free materials, meeting stringent environmental and safety standards. Typical applications include industrial, automotive, and consumer markets.
Features
- Available in SMT and through-hole configurations
- Bulk and tape & reel packaging options available
- Compact 1.25mm pitch design
- Durability of 30 mating cycles
- Made from halogen-free materials
- Robust electrical performance
- RoHS-compliant and lead-free
- Versatile plating options including matte tin and gold finishes
Applications
- Automotive systems
- Consumer electronics
- Home appliances
- Industrial equipment
- IoT devices
- Medical devices
- Power management systems
- Robotics
- Smart home technology
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 20mΩ |
| Current Rating | 1A |
| Voltage Rating | 125Vac/dc |
| Minimum Insulation Resistance | 100MΩ |
| Dielectric Withstanding Voltage | 500Vac |
| Minimum Contact Retention Force | 0.5Kgf |