Amphenol RF TNC and RP-TNC Series Connectors

Amphenol RF TNC and RP-TNC Series Connectors feature a robust threaded interface that ensures stable mating and reliable electrical performance. These connectors provide strong protection against factors that could affect system integrity. The TNC and RP-TNC series connectors offer frequency range from DC to 11GHz and a maximum insulation resistance of 1.5mΩ. These component offer maximum dielectric withstanding voltage of 1500Vrms and operate within a temperature range from -65°C to +165°C. Typical applications include antennas, broadband, defense, industrial, and wireless.

Features

  • Constructed for long-lasting durability
  • Designed with tamper-resistant 
  • Frequency range: DC to 11GHz
  • Impedance: 50Ω
  • Incorporates a secure threaded coupling mechanism
  • Maximum dielectric withstanding voltage: 1500Vrms
  • Minimum insulation resistance: 5000MΩ
  • Offered in multiple configuration options
  • Operating temperature range: -65°C to +165°C
  • Rated IP67 for waterproof protection

Applications

  • Antennas
  • Broadband
  • Defense
  • Industrial
  • Wireless