Amphenol RF HD-EFI Connectors
Amphenol RF HD-EFI Connector Series is a compact, 50Ω interface designed for board-to-board RF connections. HD-EFI devices support axial and radial movement to accommodate manufacturing tolerances and misalignment. The connectors are available in through-hole, surface mount, and edge launch configurations. A three-piece system, including a floating bullet adapter, ensures proper alignment and secure mating. The design allows operation up to 6GHz for use in high frequency and features an operating temperature range from -45°C to +25°C. Typical applications include PCB stack-ups and base station equipment.
Features
- Compensates for board misalignment with axial and radial movement
- Enhances mating security with an extended insulator design
- Ensures stability with a three-piece floating bullet adapter system
- Facilitates multi-board connections in PCB stacking configurations
- Supports through-hole, surface mount, and edge launch mounting options
Applications
- Backplane design
- Complex PCB stack-ups
- Multiple board-to-board connections
- Wireless base station equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric withstanding voltage | 1000V |
| Frequency range | DC to 6GHz |
| Impedance | 50Ω |
| Maximum initial contact resistance | 5mΩ |
| Minimum insulator resistance | 5000MΩ |
| Voltage rating | 335VRMS |