Amphenol FCI Serial ATA Backplane Connectors

Amphenol Commercial Serial ATA (SATA) I/O Connectors are high-performance connectors that can support up to 12Gb/s, allowing for low cost, high speed, and high capacity Hard Disk Drive (HDD). These connectors are SATA-compliant and are available in a wide range of verticle and right-angle configurations. The connectors are available in contact range from 7 to 22 positions and have staggered contact lengths. SATA connectors find applications in servers, audio and video storage, and interposer cards.

Features

  • Additional mechanical support after soldering with stamped clips
  • Available in contact range from 7 to 22 positions
  • Available in vertical and right angle configuration
  • High-speed serial interface allows for data speeds of up to 12Gb/s
  • Molded guideposts compensate for connector misalignment
  • Staggered contact length provides sequential contact mating for hot plugging
  • Vertical receptacles height scalable to use connectors height as an alternative to using flex cable

Applications

  • Audio/video storage
  • HDD
  • HDD carrier
  • External storage system
  • Interposer card
  • Server
  • Storage server
  • Processor and storage blade
  • Embedded system board