Amphenol FCI HDMI Receptacle Connectors represent the next-generation interface, superseding the conventional DVI connector. These connectors support the transmission of uncompressed video and audio signals via a single cable at 5Gb/s. The HDMI Receptacle connectors operate within a temperature range of -55 °C to +85 °C, with a maximum contact resistance of 30mΩ. These components feature a maximum voltage rating of 40Vac and a minimum contact current rating of 0.5A. Typical applications include LCD displays, digital televisions, set-top boxes, and multimedia PCs.
Amphenol FCI HDMI Receptacle Connectors
Features
- Additional grounding pins for EMI
- Durability: 10,000 cycles
- Electrical withstanding voltage: 500Vac
- Ensure low impedance mismatch performance
- Include choice of partial or full SMT
- Maximum contact resistance: 30mΩ
- Maximum voltage rating: 40Vac
- Offer right-angle and straight versions
- Operating temperature range: -55°C to +85°C
- Provide metal shell for EMI shielding
- RoHS compliant
Applications
- Digital TV
- DVD players and recorders
- Entertainment PCs
- LCD displays
- Set-top box