Amphenol FCI DDR2 Memory Module Sockets are engineered to support modules compliant with the JEDEC MO-224 standard. These sockets are a vailable in two voltage options, each with distinct keying to prevent mismating, these DDR2 SO-DIMM sockets deliver high-speed performance and enhanced bandwidth while reducing power consumption and improving thermal efficiency. The DDR2 memory sockets operate within temperature range from -40°C to +85°C and dielectric withstanding voltage of 200Vac/rms. These components offer initial contact resistance of 30mΩ, current rating of 500mA and durability of 25 cycles. Typical applications include base stations, workstations, servers, routers, and switches.
Amphenol FCI DDR2 Memory Connectors
Features
- 3mm separation optimizes space utilization
- Durability: 25 cycles
- Enhances mechanical stability through hold-downs
- Ensures correct alignment with polarized housing
- Maximum current rating: 500mA
- Maximum initial contact resistance: 30mΩ
- Offers design flexibility with gold finishes
- Operating temperature range: -40°C to +85°C
- RoHS compliant and lead-free
- Voltage rating: 50Vac/dc
Applications
- Base stations
- Desktop and notebook PC's
- Embedded systems
- Routers and switches
- Servers
- Workstations