Amphenol FLB Series Bases and Domes
Amphenol FLB Series Bases and Domes feature a twist lock technology that provides a secure, integrated power and signal interface solution. The FLB series bases and domes offer integrated mating gaskets and O-rings that ensure an IP66 rating, protecting from moisture ingress. These FLB bases and domes have a dielectric withstanding voltage of 2500VAC and operate over a temperature range from -40°C to +85°C. The FLB bases and domes are ANSI C136.41 compatible, making them ideal for use in roadway and outdoor lighting applications.
Features
- ANSI C136.41 compatible
- Integrated mating gaskets and O-rings on the bases
- RoHS compliant
- UL94V-0-rated bases and UL94-5VA-rated polycarbonate domes
- Utilizes twist lock technology
- Vented and non-vented base options are available for moisture control
Applications
- Outdoor lighting
- Roadway lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric withstanding voltage | 2500VAC |
| Durability | 25 cycles |
| Ingress protection rating | IP66 |
| Power contact voltage rating | 600VAC/VDC |
| Minimum insulation resistance @500VDC | 500MΩ |
| Operating temperature range | -40°C to +85°C |