Amphenol FCI Rib-Cage Connectors

Amphenol FCI Rib-Cage Connectors provide optimal precision and reliability. These connectors feature a multi-point design and gold-plated receptacle contacts, ensuring high reliability under high vibration and harsh shock conditions. The Rib-Cage solutions are available in a wide range of sizes, from 10 to 100 positions, and include polarization features to prevent mis-mating. These components operate within a temperature range of -55°C to +130°C and offer a minimum insulation resistance of 50,000MΩ. The Amphenol FCI Rib-Cage connectors support a current rating of 1Adc and provide a durability of 200 mating cycles. Typical applications include electronic sub-assemblies used in mechanical device, point-of sale terminal, security System and access control.

Features

  • Available in multiple stack heights
  • Current rating: 1Adc
  • Durability: 200 cycles
  • Include optional PCB locator pegs
  • Includes multi-point gold-plated contacts
  • Minimum insulation resistance: 50,000MΩ
  • Offered with polarized housing
  • Provide high connector density
  • RoHS compliant and lead-free
  • Support vertical-to-vertical mating
  • Temperature range: -55°C to +130°C
  • Withstanding voltage: 800Vac

Applications

  • Defense
    •  Defense communications equipment
  • Industrial and instrumentation
    • Electronic sub-assemblies used in conjunction with fans, motors and mechanical devices
    • Outdoor test and measurement devices
    • Point-of-sale terminals
    • Security systems and access control
  • Medical
    • Handheld test and diagnostic equipment