Amphenol FCI RotaConnect Rotatable Board-to-Board Connectors

Amphenol FCI RotaConnect Rotatable Board-to-Board Connectors allow perpendicular, coplanar, and angled connections with flexible mating and unmating directions. These connectors use a hermaphroditic “mates to itself” design that supports mating at any angle between +90° and -60°, allowing placement anywhere on the PCB. The RotaConnect connectors operates within a temperature range from -40°C to +125°C with an operating voltage of 125V. These components feature a current rating up to 5A and durability of up to 20 cycles. General applications include control boards, rigid LED strips, channel lettering, and lighting luminaries.

Features

  • Allow angled connections at any orientation
  • Current rating: Up to 5A
  • Durability: ≤20 cycles
  • Enable better PCB retention on board
  • Ensure connection reliability under stress
  • Facilitate dual beam contact performance
  • Mating angle: Between +90° and -60°
  • Operating temperature range: -40°C to +125°C
  • Operating voltage: 125V
  • Provide headerless, receptacle-free design
  • Provide locating peg for positioning
  • Protect pins with robust housing
  • RoHS Compliant

Applications

  • Actuators
  • Automotive lighting
  • Channel lettering
  • Control boards
  • Lighting luminaries
  • Rigid LED strips
  • Sensors