Amphenol FCI Metral 2000 Series Backplane Connectors are high-speed 2mm backplane connector systems of vertical headers. These connectors have a unique stripline structure that allows for improved signal performance when routed in either a single-ended or a differential pair configuration. The connectors are available in 5x6 and 8x12 module sizes for midplane applications, and feature dedicated ground rows. These connectors are designed to be conveniently stacked end-to-end with other FCI Basics Metral products and are mateable with Metral 1000 and 4000 series receptacles.
Amphenol FCI Metral 2000 Series Backplane Connectors
Features
- Available in various header loading patterns
- Can be stacked end-to-end with other Metral products
- Dedicated ground row contacts improve signal integrity
- Full shielded strip-line transmission structure reduces cross talk and improves signal performance
- Improved durability
- Press-fit headers for easy application
- RoHS complaint
Applications
- ATM hardware
- File servers
- Medical analyzers
- Routers
- Security
- Workstations