HCI is a next generation power supply interconnect designed to accommodate DC and AC power applications with increased power density requirements. This product is ideal for blindmate, pluggable power supply applications in 1U, 2U and larger systems including data, telecom and datacom/networking equipment, industrial PCs, industrial controls/instrumentation and medical equipment. This product includes backpanel (right angle) and co-planar mounting options and can directly attach to busbars via press-fit tails. The power contacts can accommodate up to 82A/contact without exceeding a 30°C temperature rise. The number and placement of power and signal contacts are highly configurable for custom power needs.
Amphenol FCI HCI™ Power Connector System
Features
- Up to 82A/contact current rating at 30°C temperature rise in still air
- For high-wattage or high current density needs in power supplies and power distribution applications
- Provides power contacts for power distribution and signal contacts for power control
- Number and placement of power and signal contacts are highly configurable for custom needs
- Power contact spacing options exist for AC (400V max) or DC (250V max) power
- Highly vented housing design maximizes airflow effects around and through the connector system
Applications
- AC/DC pluggable power supplies in data, telecom and datacom/networking
- Industrial PCs
- Industrial controls & instrumentation
- Medical
Resources
- Datasheet (PDF)