HCI High Power backplane/midplane connectors are a perfect complement to Amphenol‘s AirMax VS and ZipLine High Speed Signal Connectors as well as any hard metric-compatible signal product (Millipacs, etc). However, since the HCI High Power housing does not overhang the board edge, it can also accommodate non-hard metric signal connectors including XCede™, Metral®, etc. These stand alone power connectors mount alongside their signal counterparts and are used in applications where bulk current must pass through a backplane or midplane to power consuming components on a mating daughter card (blades, controller boards, etc). This product can accommodate up to 83A/contact without exceeding a 30°C temperature rise. It is available in two- or three-position modules including a two-position option with an integrated center guide to eliminate the need for separate guidance.
Amphenol FCI HCI® High Power Connector System
Features
- Up to 83A/contact current rating at 30°C temperature rise in still air
- For very high current density needs in backplane/midplane applications
- Design is compliant with the Hard Metric Equipment Practice and is compatible with ZipLine™, AirMax VS® & Millipacs®
- Connector housing does not overhang the board edge so the board-to-board spacing can be adjusted if needed
- The two-position module with integrated center guide can eliminate the need for separate guidance
- Highly vented housing design maximizes airflow effects around and through the connector system
- Two contact mating length options provide capability for sequentially mating power & ground contacts
- Protected backplane/midplane receptacle is UL 60950 compliant (Test Finger & Test Probe)
Applications
- Data - servers & storage enclosures
- Telecommunications
- Datacom/networking
- Industrial controls & instrumentation
- Medical
Resources
- Datasheet (PDF)