Hard Metric High Power Connectors are a perfect complement to Amphenol‘s AirMax VS and ZipLine High Speed Signal Connectors as well as any hard metric-compatible signal product (Millipacs, etc). These stand alone power connectors mount alongside their signal counterparts and are used in applications where bulk current must pass through a backplane or midplane to power consuming components on a mating daughter card (blades, controller boards, etc). This product includes backpanel and co-planar mounting options and can accommodate up to 40A/contact without exceeding a 30°C temperature rise. Each header offers 2, 4 or 6 individual power contacts positioned in 1x2, 2x2 or 2x3 arrays. The backplane receptacles are offered in 2x2 and 2x3 configurations with the 2x2 receptacle mating to either the 1x2 or 2x2 header configuration.
Amphenol FCI Hard Metric High Power Connector
Features
- Up to 40A/contact current rating at 30°C temperature rise in still air
- For high current density needs in backplane/midplane applications
- Design is compliant with the Hard Metric Equipment Practice and is compatible with ZipLine™, AirMax VS® & Millipacs®
- Vented housing design maximizes airflow effects around and through the connector system
- Two contact mating length options provide capability for sequentially mating power & ground contacts
- Protected backplane/midplane receptacle is UL 60950 compliant (Test Finger & Test Probe)
Applications
- Data - servers & storage enclosures
- Telecommunications
- Datacom/networking
- Industrial controls & instrumentation
- Medical
Resources
- Datasheet available (PDF)