Amphenol is considered as a leader in Flex Circuit Connectors, for the most innovative and complete range of products in the industry. Amphenol offers products in LIF (light insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options all the way down to 0.3mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that Amphenol has a solution for almost any application, no matter how demanding. Amphenol covers a wide range of Flex cable and Board Connectors which include FFC and FPC connectors for Flexible Ribbon Cables (flat and round) and Flexible Circuits; Clincher™.
Amphenol FCI Flex Circuit Connectors
Features
- 0.20 - 0.30 – 0.40 – 0.50 – 1.00 – 2.54 mm pitch sizes
- Highly reliable Gas Tight High pressure (GTH) contact system
- Zero Insertion Force (ZIF) and Low Insertion Force (LIF) options
- Straight and right-angle versions
- Surface mount and through hole
- Top and bottom contacts
Applications
- LC Display to Board connections
- Interior Automotive electronics
- Membrane switches
- DVD / HDD connection
- Mobile phone and Digital Camera