Amphenol FCI DIN IDC Cable Connectors and Assemblies

Amphenol FCI DIN IDC Cable Connectors and Assemblies comply with DIN 41612 standards and are available in four sizes: 96, 42, 21, and 9 positions. These connectors and assemblies feature a four-contact point IDC configuration, providing reliable electrical and mechanical properties and using an insulation displacement design for cost-effective installation. The DIN IDC cable systems have a voltage rating of 250V and a current rating of 1.5A. These devices come with an operating temperature range from -40°C to +125°C. Applications include process control, onboard electronics, energy transmission, and distribution control.

Features

  • 4-contact point IDC configuration
  • Allows strain-relief crimping, repair, and visual inspection after insertion
  • Compliant with DIN 41612 and IEC 603-2 standards
  • Flexible and easy wire installation
  • Fully modular system with customizable modules
  • Suitable for solid and stranded wires

Applications

  • Control panels
  • Energy transmission
  • Enterprise systems
  • Lighting
  • Medical equipment
  • Onboard electronics
  • Peripheral devices
  • Personal computing
  • Process control systems
  • Router
  • Server
  • Switches
  • Traffic signaling
  • Transmission
  • Wireless and wired access

Technical Specifications

Parameters Values
Maximum initial contact resistance 15mΩ
Voltage rating 250V
Dielectric withstand voltage 1000VAC
Operating temperature range -40°C to +125°C 
Maximum insertion force 1N
Minimum withdrawal force 0.2N