These power module I/O connectors for 48 volts applications are designed in accordance with µTCA® specifications. The robust D-Sub concept based on simplified and cost effective Delta D design combines power contacts able to handle 24 A with signal contacts. PCB connectors are proposed in traditional solder-to-board and Pin-in-Paste versions for optimized applied cost. Specific to the design of Amphenol ICC is the fact that the connector’s compact footprint allows for more space on the PCB for other components.
Amphenol FCI D-Sub MicroTCA Connectors
Features
- FMLB (First Mate Last Brake) functionality for hot plugging PCB connector
- Single and Dual versions both available
- Solder-to-board and pin-in-paste terminations available
- Pick and place compatible for Pin-in-paste connector
- Full grounding connection from Shelf to PCB
- Loose female screw locks for cable connector
- Field repairable
- Touch proof
- Stackable hoods with high retention devices
- Cost saving jumper option for signal contacts
Applications
- Communication
- Data
- Industrial and Instrumentation
- Military
- Others