Amphenol FCI D-Sub Standard Board Mount Connectors

Amphenol FCI D-Sub Standard Board Mount Connectors are designed for applications that require robust and reliable connectors, adhering to industry standards. These connectors provide a wide variety of D-Sub options to fulfill various design requirements, including those suitable for harsh environments.The D-Sub connectors operate within a temperature range of -55°C to 125°C, with a maximum current rating of 5A. These devices offer a dielectric withstanding voltage of 1000Vrms and a rated voltage of 300Vrms. General applications include base station, switching, transmission, storage system, control drives, gaming machines, office automation, medical instruments, and defense equipment.

Features

  • Available in Frugal-D and Delta-D designs
  • Contact layouts from 09 to 50 positions
  • Dielectric withstanding voltage: 1000Vrms
  • DP series is equipped with screw machined contacts
  • Includes various mounting options
  • Maximum current rating: 5A 
  • Meets DIN 41652 and MIL-C-24308 standards
  • Operating temperature range: -55°C to 125°C
  • Rated voltage: 300Vrms 
  • RoHS compliant and lead free
  • Standard connectors fit most I/O applications

Applications

  • Communications
    • Asymmetric Digital Subscriber Line (ADSL)
    • Base station
    • Switching
    • Transmission
  • Consumer electronics
    • Set-top box
  • Data
    • Desktop and laptop
    • Router and server
    • Storage system
  • Defense
    • Avionics
    • Defense equipment
  • Industrial and instrumentation
    • Automotive diagnostics
    • Control drives
    • Energy meter
    • Gaming machine
    • Office automation
    • POS and handheld terminal
    • Power supplies
    • Parking meter
    • Printer and copier
    • Renewable energy
    • Robotics
    • Surveillance camera
    • Test equipment
  • Medical instrument