Consumer and automotive multimedia systems are utilizing larger and higher quality LCD displays that require FPC cable connection. Optical disk drive systems such as Blu-Ray are consuming elevated levels of data volume that need faster transmission speeds and more signals in the systems to connect with pick-up units and module boards, and the VHC connectors make that possible.
Amphenol FCI VHC Series
Features
- The connector’s flipping actuator facilitates the secure cable assembly with click actuation
- VHC series is available with or without cable lock
- The FPC ZIF connectors provide a robust design that can withstand high cable retention forces
- Making them ideal for consumer and automotive applications
Applications
- Automotive Multimedia Systems
- Optical Drives
- Blu-ray
- Consumer Applications