Amphenol FCI Millipacs Vertical Headers

Amphenol FCI Millipacs Vertical Headers feature a 2mm modular Board-to-Board interconnection system in Hard Metric (HM) configuration, offering versatility through ease of use, flexibility, and a wide range of options. These headers represent one of the most widely used backplane connector systems and are available in standard 5- and 8-row signal module configurations. The Millipacs vertical headers operate within a temperature range from -55°C to +125°C and maximum contact resistance of 20mΩ. These components feature a test voltage of 750Vrms and a maximum mating force of 0.75N. General applications include base station, core switches, wireless base station, MRI scanners, and sonar system.

Features

  • Accommodates different length contacts at any position
  • Combines signal, power, and coaxial contacts in hybrid connectors
  • Employs Hard Metric standard
  • Ensures easy guiding and visual identification
  • Includes optional shielding
  • Includes two outer rows
  • Maximum contact resistance: 20mΩ 
  • Minimum withdrawal force: 0.15N
  • Offers modularity and scalability from 25mm to 50mm
  • Operating Temperature Range: -55°C to +125°C
  • Provides SI performance
  • Supports three levels of mating contact lengths and different terminal lengths
  • Test Voltage: 750Vrms

Applications

  • Communications
    • Base station
    • Core switches
    • Hubs
    • IP, Internet backbone driving high bandwidth requirements
    • LAN/WAN interfaces and data over public networks
    • Routers
    • Transmission access systems
  • Data
    • Servers
    • Storage units
  • Industrial and instrumentation
    • Control systems for process
    • Data acquisition systems for test and measurements
    • Digital image processing
    • Energy and power Industries
    • Multimedia
    • Railway traffic management and control systems
    • Signage
    • Sonar system
    • UAV
    • Video surveillance
  • Medical
    • Diagnostic equipment
    • MRI scanners