The Amphenol High Pin Count (HPC) connector system is a traditional 3-4 row backplane interface which provides rugged mechanical and electrical performance.
The HPC connector is a traditional backplane interface providing rugged mechanical and electrical performance. It enables 3 and 4 row daughter cards to the backplane interface. On board connector guiding and keying are available to control and discriminate daughter-card engagement with the backplane card slot.