Amphenol RF FAKRA to AMC Cable Assemblies combines the automotive industry standard FAKRA connector with the micro-miniature AMC connector on the ultra-flexible 1.37mm coax cable. These assemblies provides color coding and keying options to ensure proper mating during installation, while the AMC connector offers a low profile and a compact board footprint, making it ideal for space-constrained. The FAKRA to AMC cable assemblies feature an impedance of 50Ω and a dielectric withstanding voltage of 200Vrms. These component support a frequency range from DC to 6GHz and have a maximum voltage rating of 335V. Typical applications include Advanced Driver Assistance Systems (ADAS), interior driving facing cameras, smart boxes, remote control access, wireless module antenna connections, and Dedicated Short Range Communication (DSRC).
Amphenol RF FAKRA to AMC4 Cable Assemblies
Features
- Color coding and keying for secure mating
- Dielectric withstanding voltage: 200Vrms
- Easy connect and disconnect design
- Frequency range: DC to 6GHz
- Impedance: 50Ω
- IP67 rated when mounted for water resistance
- Low-profile AMC connector with compact footprint
- Ultra-flexible 1.37mm coaxial cable
Applications
- Advanced Driver Assistance Systems (ADAS)
- Dedicated Short Range Communication (DSRC)
- Interior driving facing cameras
- Remote control access
- Smart boxes
- Wireless module antenna connections