Amphenol SV Microwave Extreme RF Adapters

Amphenol SV Microwave’s Extreme RF Adapters (40+ GHz) are ideal for testing applications where the utmost precision and accuracy is key. Current interface configurations include our high frequency SMPM, SMPS, 2.92mm, 2.4mm and 1.85mm series.

Features

  • Excellent performance DC to 65 GHz
  • In and between series configurations
  • Air Dielectric; Captivated Center Contact
  • Ruggedized Construction for Durability and Reliability
  • Series: SMPM, SMPS, 2.92mm, 2.4mm and 1.85mm

Applications

  • High Speed Digital
  • Instrumentation
  • Military/Aerospace
  • Satellite Communication Equipment (SATCOM)
  • Cable Assemblies
  • Test and measurement