Amphenol eSATA is an expansion to its line of Input/Output storage interface interconnects aimed at single-lane external storage applications with less than six feet of cable. Up to five times faster than existing external storage solutions like USB 2.0 and FireWire 400, the eSATA connector provides external data backup and protection at speeds up to 3 Gb/s and is ideal for applications such as desktop and notebook computers, set-top boxes, gaming equipment, external portable storage and USB-related equipment.
The eSATA connector is RoHS-compliant and compatible with lead-free processing temperatures.