Amphenol FCI D-Subminiature High Density Press-Fit Connector

Amphenol FCI D-Subminiature High Density Press-Fit Connector

Amphenol has enlarged its High Density Compact D series to 62 contact connectors in straight receptacle versions, which also complement its press-fit D-Sub range in 78 contacts. Provided with press-fit terminations, this new addition to Amphenol's Compact D connector range also helps avoid the cost and time of an additional wave solder process. This connector is compatible with any PCB thickness starting from 1.6 mm, an advantage for thick backplanes.

The 62 contact receptacle connector occupies the same board space as 37 contact versions and is well suited to any telecom and industrial applications. Amphenol has the capability to support the 62 contact straight receptacles in press-fit versions with various mounting options including threaded inserts, receptacle screw locks and harpoons for grounding purposes. The Compact D connector range is available in tray packaging.  

Features

  • Helps avoid the cost and time of an additional wave solder process
  • Is compatible with any PCB thickness starting from 1.6 mm, a great advantage for thick backplanes
  • Various mounting options including threaded inserts, receptacle screw locks and harpoons for grounding purpose
  • Meets the industry’s increasing need for higher density connectors  

Applications

  • Industrial Applications
  • Telecom Applications
  • Electronics

Resources