Amphenol ICC D-Sub SlimLine Connectors

Amphenol ICC D-Sub SlimLine Connectors feature an ultra-slim body with single-row contact alignment. These connectors offered in both SMT termination, suitable for reflow soldering, and solder tail versions designed for standard wave soldering. The D-Sub connectors are equipped with solderable retention pegs designed to absorb vibration and enhance reliability. These device operate within a temperature range from -55°C to +125°C and offer a contact resistance of less than 25mΩ. The SlimLine connectors as a rated voltage of 300Vrms and provide an insulation resistance greater than 5000 mΩ. Typical applications include controllers, scanner, switches, smart TV, smart meter, and power supply.

Features

  • Contact Resistance: <25mΩ
  • Ensures firm soldering support
  • Features an ultra-slim single-row design
  • Includes retention pegs to absorb vibration
  • Incorporates a riveting clinch nut design
  • Insulation resistance: >5000mΩ
  • Intermates with standard connectors
  • Maintains co-planarity during assembly
  • Minimum retention against torque: 0.7NM
  • Offers larger SMT pad contact area
  • Operating temperature range: -55°C to +125°C
  • Provides 66% PCB space savings
  • Rated Voltage: 300Vrms
  • Secures reliable electrical grounding

Applications

  • Communications
    • Server
    • Switches
  • Consumers
    • Smart Meter
    • Smart TV
  • Data
    • Router
    • Power Supply
  • Industrial and Instrumentation
    • Controllers
    • Servo Drivers
  • Medical
    • Sanner
    • Ventilator