Amphenol Commercial CTW Fan Module Connector

CTW (Card-to-Wire) fan module connector comes with a flexible design for card-to-wire power applications used in fan modules. It allows different wire gauges ranging from 28AWG - 22AWG. The connector provides a maximum current rating of 4A/pin.

CTW fan module connector comprising of standard and smart versions, offers a cost-effective solution with a less airflow drop compared to conventional card-to board fan connector solutions.

Standard fan module can be easily assembled with a cover and wires can be tidied up. It has optional idle keys for fan model identification and optional light pipe-frame orientation (left/right).

Smart fan module has an IC slot which allows there cording of fan operations through IC, preferably the STMicroelectronics M24C64 series (SO8 (MN) 150 mil width). Provision of an extra pin each on the IC side and on the power side allows for detection and FMLB operations.

Features

  • Compact power connector with current rating of 4A/pin
  • Idle keys option
  • Card-to-wire solution
  • High temperature housing available in UL 94V-0
  • Light pipe-frame orientation option
  • Smart fan module has IC slot
  • Smart fan module has additional 1 pin each on IC side and power side

Applications

  • Switches
  • Server Storage