Amphenol RF SMA, TNC, and N-Type Connectors

Amphenol RF SMA, TNC, and N-Type Connectors that are optimized for seamless performance with Low Loss cables. These N-Type connectors feature a durable yet flexible construction that supports installation in confined spaces, while providing superior shielding to minimize interference and preserve signal integrity. The TNC connectors deliver reliable electrical performance at high frequencies and incorporate enhanced grounding to ensure stable RF operation. These devices operate within a temperature range from -65°C to +165°C and offer a minimum insulation resistance of 5000MΩ. These components support a frequency range from DC to 6GHz with an impedance of 50Ω. Typical applications include broadband, IoT, smart city, telecommunication, and wireless.

Features

  • Efficient and secure assembly
  • Enhanced grounding
  • Frequency range: DC to 6GHz
  • Impedance: 50Ω
  • Improved shielding performance
  • Low signal attenuation
  • Minimum durability: 500 cycles
  • Minimum insulation resistance: 5000MΩ
  • Operating temperature range: -65°C to +165°C

Applications

  • Broadband
  • IoT
  • Smart City
  • Telecommunication
  • Wireless

Video

This TTI Tech Specs video for Amphenol RF RF Connnectors for Low-Loss Cables explains that Amphenol RF offers SMA, TNC, and N-Type connectors that have been redesigned and optimized for use with low loss cabling. 

See video transcript below

Video Transcript

There’s a lot of cabling that goes into building wireless infrastructure, which is kind of funny if you think about it. And these are ultra low loss, high reliability cables, and if you use a cheap connector, you’ve just wasted a nice cable, which isn’t funny at all. Amphenol RF offers SMA, TNC, and N-Type connectors that have been redesigned and optimized for use with low loss cabling. They offer improved grounding, enhanced shielding, and low return loss from DC to 6GHz. The connectors are available in straight jack, bulkhead jack, straight plug, and right-angle plug configurations, with options for 195, 240, and 400 series low loss cable. All variants feature a quick and secure crimp termination using a standard hex crimping tool.

View more Amphenol RF resources