Amphenol ICC ComboStak and PowerStak Connectors

Amphenol ICC ComboStak and PowerStak Board-to-Board Connectors are compact, hybrid (signal and power), and power board-to-board connectors. ComboStak combines existing, BergStak 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak is the power-only version. These connectors provide high signal and current density with a wide range of stack heights. The connectors find application in the automotive, data, and datacom industries.

Features

  • Combines power distribution and signal control
  • Comes with optional locating pegs that allows for easy manual assembly
  • High current carrying capacity in a smaller footprint
  • High PCB retention force due to housing with metal hold down
  • Improved contact resistance and low mating force due to 4 points contact design
  • Made with high temperature LCP material
  • RoHS complaint, Lead-free, and halogen-free

Applications

  • Automotive
  • Datacom
  • Industrial
  • Networking