Amphenol FCI BergStak Secure Connectors deliver solutions for single use or multiple uses and feature a unique shield design to protect the signal transmission. The connectors are available in a three- or four-row contact design with a 1.0mm pitch, improving board surface utilization by 20%. These connectors can support high-speed data transmission up to 32Gb/s and find applications in factory automation and servers.
Amphenol FCI BergStak Secure Connectors
Features
- Available in shielded and unshielded variants
- Blind-mating feature for easier mating
- Dual-beam receptacle contacts provide resistance from vibration and electrical reliability
- High speed performance of up to 32Gb/s, complaint with PCIe Gen 5 standards
- Modular design
- Temper proof One-Time-Use option
Applications
- Communication
- Factory automation
- Server/Storage