FCI Basics BergStak HS connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. BergStak HS 0.80mm connector family with 0.80mm pitch enables high-speed data applications with up to PCIe Gen 5 32Gb/s.
- Free pin use of 5mm stack height
- Can use same layout as BergStak
- Meet SAS 4.0 and PCIe Gen 5 standards
- Environment friendly with RoHS and low-halogen compliance